
Number (Package size 5 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Slot drive bit
- Drive
1/4" (6.3 mm)
- Length
25.0 mm
- Material
Tool steel
- Material properties
titanium-coated
- Weight
35 g
- Downforce
Slot
- Content
5 pc(s)
- Blade length
25 mm
- Shape
C 6.3
- Size
4 mm
- Blade width
4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2704774 KS Tools 911.2621 911.2621 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 4 mm 25.0 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































