
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Slot drive bit
- Drive
1/4" (6.3 mm)
- Material
S2 steel
- Material properties
nickel plated
- Weight
10 g
- Downforce
Slot
- Content
1 pc(s)
- Blade length
50 mm
- Shape
E 6.3
- Size
3.5 mm
- Blade width
3.5 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703008 KS Tools 911.3321 9113321 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 3.5 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.96*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































