
Number (Package size 5 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 3 Set(s) available
Technical specifications
- Product type
Slot drive bit
- Drive
1/4" (6.3 mm)
- Length
50.0 mm
- Material
S2 steel
- Material properties
nickel plated
- Width
8.0 mm
- Weight
106 g
- Dim
(L x W) 50.0 mm x 8.0 mm
- Downforce
Slot
- Content
5 pc(s)
- Blade length
50 mm
- Shape
E 6.3
- Size
8 mm
- Blade width
8 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2704870 KS Tools 911.3324 911.3324 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 8 mm 50.0 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































