
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Length
50.0 mm
- Material
Tool steel
- Material properties
nickel plated
- Weight
12 g
- Downforce
Phillips
- Content
1 pc(s)
- Blade length
50 mm
- Shape
E 6.3
- Size
PH 4
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703018 KS Tools 911.3341 9113341 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 4 50.0 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.76*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































