• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.3342 911.3342 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 4 50.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

50.0 mm

Material

Special steel

Material properties

nickel plated

Weight

74 g

Downforce

Phillips

Content

5 pc(s)

Blade length

50 mm

Shape

E 6.3

Size

PH 4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704879 KS Tools 911.3342 911.3342 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 4 50.0 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)