
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Length
50.0 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
10 g
- Downforce
Pozidriv
- Content
1 pc(s)
- Blade length
50 mm
- Shape
E 6.3
- Size
PZ 0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703020 KS Tools 911.3347 9113347 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 0 50.0 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 228.76*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































