
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
TX bit
- Drive
1/4" (6.3 mm)
- Length
50 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
10 g
- Downforce
TX
- Content
1 pc(s)
- Shape
E 6.3
- Size
TX 3
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697854 KS Tools 911.3369 911.3369 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 3 50 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.76*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































