
Number (Package size 5 pc(s))
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: Inside hex Face hole drilling Weight 40 gTotal length L in mm: 25.0 mmShape C 6.35 Material 2: Nickel-plated Profil2: Inches Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"With hole: Yes Profile size in inches, hexagon socket: 7/32"
- Product type
Hex bit
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
40 g
- Downforce
7/32” (5.55 mm)
- Content
5 pc(s)
- Shape
C 6.3
- Spanner size (inch)
7/32 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2704912 KS Tools 911.3587 911.3587 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: 7/32” (5.55 mm) 25 mm
Description
Hexagon socket with front hole boreWith outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIdeal suitable for screw joints in trade and industryNickel-platedSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.46*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































