• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.3675 911.3675 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 25 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel STANDARD DIN 3126, ISO 1173 - C 6.3 Profile 1: 6-edge Weight 40 gTotal length L in mm: 25.0 mmShape C 6.35 Material 2: Titanium coated Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"Profile size in mm, inner hexagon 6.0 mm
Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

titanium-coated

Weight

40 g

Downforce

Allen

Content

5 pc(s)

Shape

C 6.3

Size

6 mm

Spanner size

6.0 mm

Spanner size (inch)

1/4 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704954 KS Tools 911.3675 911.3675 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 25 mm

Description

Hexagon socketWith outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIdeal suitable for screw joints in trade and industryExtremely hard coatingEspecially designed for continuous load in series screw jointstitanium-nitrideSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)