
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - C 8 Profil1: Inside 6-edges Weight 10 gTotal length L in mm: 30.0 mmShape C 8 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Inclusion in inches: 5/16"With hole: No. Profile size in mm, inner hexagon 5.0 mmHRC 58 - 62
- Product type
Hex bit
- Drive
5/16" (8 mm)
- Length
30 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
10 g
- Downforce
Allen
- Content
1 pc(s)
- Shape
C 8
- Size
5 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703074 KS Tools 911.3697 9113697 Hex bit Drive (screwdriver): 5/16" (8 mm) Downforce: Allen 5 mm 30 mm
Description
Hexagon socketWith outer hexagon according to DIN 3126 / ISO 1173 shape C 8For manual operation, electric screwdriver and impact driverIdeal suitable for screw joints in trade and industryReinforcedNickel-platedSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.76*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































