• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.4325 9114325 Star E Socket bit E 22 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: E-TORX® Weight 80 gTotal length L in mm: 40.0 mmShape: Knurled Square drive in inches: 1/2" Depth T in mm: 14.0 mmDiameter D1 26.0 mmDiameter D2: 25.0 mmKey size in E-TORX®: E22
Product type

Socket bit

Drive

1/2" (12.5 mm)

Size

E 22

Downforce

Star E

Length

40 mm

Max. length

40.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690162 KS Tools 911.4325 9114325 Star E Socket bit E 22 1/2" (12.5 mm)

Description

Torx ESquare socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)