• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.4335 9114335 E Socket bit E 12 1/2" (12.5 mm)

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: E-TORX® Weight 55 gTotal length L in mm: 38.0 mmShape: Knurled Square drive in inches: 1/2" Depth T in mm: 16.0 mmDiameter D1 16.0 mmDiameter D2: 23.0 mmKey size in E-TORX®: E12
Product type

Socket bit

Drive

1/2" (12.5 mm)

Size

E 12

Downforce

E

Length

38 mm

Max. length

38.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

55 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690167 KS Tools 911.4335 9114335 E Socket bit E 12 1/2" (12.5 mm)

Description

Torx ESquare socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)