• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.4407 9114407 TORX Socket bit T 6 1/4"

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: TORX® Weight 13 gTotal length L in mm: 37.0 mmShape: Knurled Square drive in inches: 1/4" Diameter D 12.0 mmDepth T in mm: 18.0 mmProfile size in TORX®: T6
Product type

Socket bit

Drive

1/4"

Size

T 6

Downforce

TORX

Length

37 mm

Max. length

37.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

12.0 mm

Weight

13 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690193 KS Tools 911.4407 9114407 TORX Socket bit T 6 1/4"

Description

TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)