• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.4426 9114426 E Socket bit E 14 1/2"

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: E-TORX® Weight 100 gTotal length L in mm: 78.0 mmShape: Knurled Square drive in inches: 1/2" Depth T in mm: 13 mmDiameter D1 17 mmDiameter D2: 25 mmKey size in E-TORX®: E14
Product type

Socket bit

Drive

1/2"

Size

E 14

Downforce

E

Length

78 mm

Max. length

78.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690197 KS Tools 911.4426 9114426 E Socket bit E 14 1/2"

Description

Torx ESquare socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)