• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.8344 911.8344 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX IP 10

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Material

Tool steel

Material properties

nickel plated

Downforce

TX

Content

1 pc(s)

Shape

C 6.3

Size

IP 10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206833 KS Tools 911.8344 911.8344 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX IP 10

Description

• Torx Plus
• With outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3
• For manual operation and electric screwdriver
• Ideal suitable for screw joints in trade and industry
• nickel-plated
• Special tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)