• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9110904 911.0904 Allen Kraft bit 6.0 mm 6 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 72 gMaterial 1: Finest chromium molybdenum steel Variant items : 911.0903 Total length L in mm: 38.0 mmISO 1174, DIN 3121 standard Profil1: Inside 6-edges Square drive in inches: 1/2" Diameter D 25.0 mmProfile size in mm, inner hexagon 6.0 mm
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

6.0 mm

Size

6 mm

Downforce

Allen

Length

38 mm

Max. length

38.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

25.0 mm

Weight

72 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689467 KS Tools 9110904 911.0904 Allen Kraft bit 6.0 mm 6 mm 1/2" (12.5 mm)

Description

Hexagon socketSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)