• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111175 Socket wrench Spanner size (metric): 5 mm Blade length: 500 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Plastic-coated Profile 1: 6-edge Weight 270 gFunction attribute 1: Flexible screwdriver Handle 2-component handle Total length L1 in mm: 614.0 mmPart length L2 in mm: 500.0 mmWidth across mm 5 mmDiameter D 11.9 mmPart length L3 in mm: 114.0 mmBlade form: Round Roll protection: No. Blade drive: No. Part length L4 in mm: 8.9 mm
Product type

Socket wrench

Spanner size

5 mm

Blade length

500 mm

Length

614 mm

Handle length

114 mm

Blade type

Round

Blade Ø

11.9 mm

Material

Chromium-vanadium steel

Material properties

PVC-coated

Dim

(Ø x L) 11.9 mm x 614 mm

(Ø)

11.9 mm

Weight

270 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702885 KS Tools 9111175 Socket wrench Spanner size (metric): 5 mm Blade length: 500 mm

Description

With 2-component handle6 edgesflexibleIdeal for deep-lying screw hose clampsLimited torqueDouble spiral springplastic-sheathedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)