• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111335 Bit set 911.1335

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

217 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1200 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: RIBE® Square drive in inches: 1/2" Shape: Knurled 9 -piece set.Packaging: Metal clip strip
Product type

Bit set

Material

Chromium-vanadium steel

Weight

1200 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687243 KS Tools 9111335 Bit set 911.1335

Description

For RIBE® screwsSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed bit insertFor manual operationmatt satinChrome VanadiumIncluding clip-on rail

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)