• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111419 911.1419 Slot Socket bit 5.5 mm 5.5 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

826 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 20 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1418 Total length L in mm: 37.0 mmDIN 3120, ISO 1174 standard Profil1: Slotted Square drive in inches: 1/4" Depth T in mm: 18.0 mmDiameter D 12.0 mmShape: Knurled Blade width slit in mm 5.5 mm
Product type

Socket bit

Drive

1/4" (6.3 mm)

Size

5.5 mm

Blade width

5.5 mm

Downforce

Slot

Length

37 mm

Max. length

37.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689729 KS Tools 9111419 911.1419 Slot Socket bit 5.5 mm 5.5 mm 1/4" (6.3 mm)

Description

SlotSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)