• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111696 911.1696 Socket bit Ball head handle 13 mm 13 mm 1/2"

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

1/2"

Spanner size

13 mm

Size

13 mm

Length

110 mm

Max. length

110 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

23 mm

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205697 KS Tools 9111696 911.1696 Socket bit Ball head handle 13 mm 13 mm 1/2"

Description

• Ball head hexagon socket
• Square drive as per DIN 3120 / ISO 1174 with ball groove
• Long version
• With pressed-in, nickel-plated bit insert
• For manual operation
• matt satin
• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)