• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9114122 911.4122 3/4" (20 mm) Socket bit 54 mm 54 mm 3/4"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

3/4"

Spanner size

54 mm

Size

54 mm

Downforce

3/4" (20 mm)

Length

74 mm

Max. length

74 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

1010 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205731 KS Tools 9114122 911.4122 3/4" (20 mm) Socket bit 54 mm 54 mm 3/4"

Description

• 12-edges
• Flank Traction profile
• According to DIN 3124 / ISO 2725
• Square socket to DIN 3120 / ISO 1174 with ball groove
• Short design
• For manual operation
• matt satin
• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)