• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113402 911.3402 Bit extension bar 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 100 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit extension bar

Drive

3/4" (20 mm)

Spanner size

20 mm

Spanner size (inch)

3/4 inch

Downforce

Square, solid, 20 mm (3/4")

Length

100 mm

Max. length

100.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3123

DIN ISO 3316

Weight

420 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697867 KS Tools 9113402 911.3402 Bit extension bar 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 100 mm 1 pc(s)

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)