• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113801 911.3801 Bit extension bar 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 75 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Weight 50 gFunction attribute 1: Without locking Total length L in mm: 75.0 mmShape: Knurled Square drive in inches: 3/8"
Product type

Bit extension bar

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

75 mm

Max. length

75 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697890 KS Tools 9113801 911.3801 Bit extension bar 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 75 mm 1 pc(s)

Description

Square drive according to DIN 3120 / ISO 1174 with ball lockingSquare socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)