• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113826 911.3826 Bit reducer 10 mm Drive (screwdriver) 3/8" (10 mm) 40 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

283 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard PROFI1:1/2"F x 3/8" m Weight 60 gTotal length L in mm: 40.0 mmSquare drive in inches: 3/8" Square in inches: 1/2"
Product type

Bit reducer

Drive

3/8" (10 mm)

Spanner size

10 mm

Downforce

Square, solid, 10 mm (3/8")

Length

40 mm

Max. length

40 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697893 KS Tools 9113826 911.3826 Bit reducer 10 mm Drive (screwdriver) 3/8" (10 mm) 40 mm 1 pc(s)

Description

Square drive according to DIN 3120 / ISO 1174 with ball lockingSquare socket to DIN 3120 / ISO 1174 with ball grooveFor use with extensionsCan also be used as a magnification or reduction adapterFor manual operationmatt satinChrome Vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)