• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113851 9113851 Allen Socket bit flexible 19 mm 19 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

412 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: Flank traction Weight 100 gFunction attribute 1: Flexible Total length L in mm: 40 mmWidth across mm 19.0 mmSquare drive in inches: 3/8" Depth T in mm: 13 mmDiameter D1 26 mmDiameter D2: 20 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

19 mm

Size

19 mm

Downforce

Allen

Length

40 mm

Max. length

40 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

Width

26 mm

Weight

100 g

Screwdriver features

flexible

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690036 KS Tools 9113851 9113851 Allen Socket bit flexible 19 mm 19 mm 3/8" (10 mm)

Description

6 edgesFlank Traction profileSquare socket to DIN 3120 / ISO 1174 with ball grooveScrewed jointsFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)