• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113892 911.3892 Bit enlarger Drive (screwdriver) 3/8" (10 mm) 30 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3123, ISO 3316 PROFI1:3/8"F x 1/2" m Weight 60 gTotal length L in mm: 30.0 mmSquare drive in inches: 1/2" Square in inches: 3/8"
Product type

Bit enlarger

Drive

3/8" (10 mm)

Downforce

1/2" (12.5 mm)

Length

30 mm

Max. length

30.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3123

DIN ISO 3316

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697898 KS Tools 9113892 911.3892 Bit enlarger Drive (screwdriver) 3/8" (10 mm) 30 mm 1 pc(s)

Description

DIN 3123, ISO 3316Square drive according to DIN 3120 / ISO 1174 with ball lockingSquare socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)