• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113912 911.3912 Bit extension bar 3/8 inch Drive (screwdriver) 3/8" (10 mm) 150 mm 1 pc(s)

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Weight 140 gFunction attribute 1: Tilting Total length L in mm: 150.0 mmShape: Knurled Square drive in inches: 3/8"
Product type

Bit extension bar

Drive

3/8" (10 mm)

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

150 mm

Max. length

150.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

140 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697904 KS Tools 9113912 911.3912 Bit extension bar 3/8 inch Drive (screwdriver) 3/8" (10 mm) 150 mm 1 pc(s)

Description

Square socket to DIN 3120 / ISO 1174 with ball grooveTilt-square drive with ball lockingTilt angle to each side 8°For manual operationmatt satinChrome Vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)