• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 913.1270 Bit set 1/2" 913.1270

1/18
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 600 gMaterial 1: Finest chromium molybdenum steel DIN 3120, ISO 1174 standard Profil1: Spiral groove Square drive in inches: 1/2" 3 -piece set.
Product type

Bit set

Drive

1/2"

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3120

Weight

600 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687277 KS Tools 913.1270 Bit set 1/2" 913.1270

Description

Double profile - sockets have fine and coarse spiral groove profileSelf-tightening and tapered special profile with aggressive spiral groovesFor loosening badly damaged screws and nutsSquare socket drive as per DIN 3120 / ISO 1174 with ball jointForce-locking connectionFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 261.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)