• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 913.1946 Crowfoot ratcheting wrench Spanner size (metric) 34 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN 3120, ISO 1174 standard Weight 220 gSquare in inches: 1/2"Profile size in mm 34 mm
Product type

Crowfoot ratcheting wrench

Spanner size

34 mm

Material

Tool steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

220 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703210 KS Tools 913.1946 Crowfoot ratcheting wrench Spanner size (metric) 34 mm

Description

For tightening and loosening screwed cable glandsFor manual operationSquare socket drive according to DIN 3120 / ISO 1174Special tool steel

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)