• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9131460 Bit set Square 913.1460

1/13
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1100 gMaterial 1: Finest chromium molybdenum steel Total length L in mm: 190.0 mmDIN 3120, ISO 1174 standard Profil1: Twist socket Square drive in inches: 1/4" - 1/2" 15 -piece set.Packaging: Plastic case, extra robust Height H: 35.0 mmWidth B 188.0 mmMaterial2: Phosphated Insert sizes: Inlay 1/6 drawer
Product type

Bit set

Drive

Square

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3120

Dim

(L x W x H) 190 x 188 x 35 mm

Length

190 mm

Width

188 mm

Height

35 mm

Weight

1100 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687280 KS Tools 9131460 Bit set Square 913.1460

Description

Square socket drive as per DIN 3120 / ISO 1174 with ball jointRejuvenating special profile with aggressive spiral groovesTo remove screws with round, rotating headsForce-locking connection between socket and headWith ejector toolphosphatedChrome molyIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 396.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)