• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9133855 Bit set 3/8" (10 mm) 913.3855

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

142 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 660 gMaterial 1: Finest chromium molybdenum steel DIN 3120, ISO 1174 standard Profil1: Twist socket Square drive in inches: 3/8" 10 -piece set.Packaging: Plastic case, extra robust Material2: Phosphated
Product type

Bit set

Drive

3/8" (10 mm)

Material

Cromoly steel

Spanner size (inch)

3/8 inch

Material properties

phosphated

Downforce

Square, solid, 10 mm (3/8")

DIN standard

DIN 3120

Weight

660 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687281 KS Tools 9133855 Bit set 3/8" (10 mm) 913.3855

Description

Square socket drive as per DIN 3120 / ISO 1174 with ball jointRejuvenating special profile with aggressive spiral groovesTo remove screws with round, rotating headsForce-locking connection between socket and headWith ejector toolphosphatedChrome molyIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 391.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)