• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9164061 9164061 Socket bit 11 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: TRIPLEplus® Weight 40 gTotal length L in mm: 32.0 mmWidth across mm 11.0 mmDepth T in mm: 12.0 mmDiameter D1 17 mmDiameter D2: 17.0 mmMounting in mm 19 mm
Product type

Socket bit

Spanner size

11 mm

Length

32 mm

Max. length

32.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690298 KS Tools 9164061 9164061 Socket bit 11 mm

Description

TRIPLEplus® ProfileFor manual operation with TRIPLEplus® through reversible ratchet 918.4051matt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)