Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: TRIPLEplus® Weight 40 gTotal length L in mm: 32.0 mmWidth across mm 12.0 mmDepth T in mm: 12.0 mmDiameter D1 18.0 mmDiameter D2: 18.0 mmMounting in mm 19 mm
Product type
Socket bit
Spanner size
12 mm
Size
12 mm
Length
32 mm
Max. length
32.0 mm
Material
Chromium-vanadium steel
Material properties
satin
Weight
40 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)