• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 917.1491 9171491 TORX Socket bit 1/4" (6.3 mm)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: TORX® Weight 22 gTotal length L in mm: 40 mmSquare drive in inches: 1/4" Diameter D 15 mmPacking: Plastic case Depth T in mm: 10 mmProfile size in TORX®: T8
Product type

Socket bit

Drive

1/4" (6.3 mm)

Downforce

TORX

Length

40 mm

Max. length

40 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

22 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690560 KS Tools 917.1491 9171491 TORX Socket bit 1/4" (6.3 mm)

Description

TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationIdeal for screw connections in difficult to reach areasScrewed jointsEspecially short designhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)