• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9171699 9171699 PZ Socket bit PZ 3 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2" (12.5 mm)

Size

PZ 3

Downforce

PZ

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

Material properties

satin

DIN standard

DIN 3120

DIN ISO 1174

Width

24.0 mm

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690634 KS Tools 9171699 9171699 PZ Socket bit PZ 3 1/2" (12.5 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)