• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 91724455 91724455 Allen Socket bit Ball head handle 5.5 mm 5.5 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/4" (6.3 mm)

Spanner size

5.5 mm

Size

5.5 mm

Downforce

Allen

Length

36 mm

Max. length

36 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

DIN ISO 1174

Width

12.0 mm

Weight

15 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690653 KS Tools 91724455 91724455 Allen Socket bit Ball head handle 5.5 mm 5.5 mm 1/4" (6.3 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)