• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9173908 9173908 XZN Socket bit M10 3/8" (10 mm)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Spline (XZN®) Weight 80 gTotal length L in mm: 100 mmShape: Knurled Square drive in inches: 3/8" Diameter D 18 mmDepth T in mm: 74 mmProfile size multi-tooth: M10
Product type

Socket bit

Drive

3/8" (10 mm)

Size

M10

Downforce

XZN

Length

100 mm

Max. length

100 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

18 mm

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690737 KS Tools 9173908 9173908 XZN Socket bit M10 3/8" (10 mm)

Description

Spline (XZN®)For loosening and tightening cylinder head screwsSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)