• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9173925 9173925 RIBE Socket bit 3/8" M8 3/8" (10 mm)

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: RIBE® Weight 40 gTotal length L in mm: 48 mmSquare drive in inches: 3/8" Diameter D 18 mmDepth T in mm: 22 mmM8 profile size
Product type

Socket bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Size

M8

Downforce

RIBE

Length

48 mm

Max. length

48 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

Width

18 mm

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690743 KS Tools 9173925 9173925 RIBE Socket bit 3/8" M8 3/8" (10 mm)

Description

RIBE®Square socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)