• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9174807 9174807 Allen Socket bit 7 mm 3/8" 7 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

330 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 50 gTotal length L in mm: 63.0 mmWidth across mm 7.0 mmSquare drive in inches: 3/8" Depth T in mm: 8.0 mmDiameter D1 11.0 mmDiameter D2: 17.0 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

7 mm

Ratchet bits (inch)

3/8"

Size

7 mm

Downforce

Allen

Length

63 mm

Max. length

63.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690798 KS Tools 9174807 9174807 Allen Socket bit 7 mm 3/8" 7 mm 3/8" (10 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)