• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9174856 9174856 Bi-hex Socket bit 15 mm 15 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profile 1: 12-edge Weight 65 gFunction attribute 1: With joint Total length L in mm: 49 mmWidth across mm 15 mmSquare drive in inches: 3/8" Diameter D1 22.0 mmDiameter D2: 19 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

15 mm

Size

15 mm

Downforce

Bi-hex

Length

49 mm

Max. length

49 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

65 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690811 KS Tools 9174856 9174856 Bi-hex Socket bit 15 mm 15 mm 3/8" (10 mm)

Description

12 edgesFlank Traction profileSquare socket DIN 3120 / ISO 1174 with ball grooveScrewed jointsFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)