• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.3053 9183053 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 18 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Profil1: Inside 6-edges Weight 5 gTotal length L in mm: 18.0 mmInclusion in inches: 1/4"Profile size in mm, inner hexagon 6.0 mm
Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

18 mm

Material

Tool steel

Weight

5 g

Downforce

Allen

Content

1 pc(s)

Size

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703276 KS Tools 918.3053 9183053 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 18 mm

Description

Hexagon socketVery flat design for difficult-to-access placesWith outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation with through reversible ratchet 918.3072Ideal suitable for screw joints in trade and industryNickel-platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)