• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.3151 918.3151 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 75.0 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: PH Weight 69 gFunction Attribute 1: Color code Total length L in mm: 75.0 mmShape: Shape E 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Colour: Red Inclusion in inches: 1/4"Profile size: PH1
Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

75.0 mm

Material

Steel

Material properties

nickel plated

Weight

69 g

Downforce

Phillips

Content

5 pc(s)

Blade length

75 mm

Shape

E 6.3

Features

Torsion area

Size

PH 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705029 KS Tools 918.3151 918.3151 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 75.0 mm

Description

PHWith outer hexagon drive according to DIN 3126 / ISO 1173 - E 6.3For manual operation and electric screwdriverColour codingIdeal suitable for screw joints in trade and industryWith torsion zoneFor cushioning torque peaksLonger lifeNickel-platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)