
Number (Package size 5 pc(s))
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: PH Weight 81 gFunction Attribute 1: Color code Total length L in mm: 75.0 mmShape: Shape E 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Colour: Red Inclusion in inches: 1/4"Profile size: PH2
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Length
75.0 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
81 g
- Downforce
Phillips
- Content
5 pc(s)
- Blade length
75 mm
- Shape
E 6.3
- Features
Torsion area
- Size
PH 2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2705030 KS Tools 918.3156 918.3156 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 75.0 mm
Description
PHWith outer hexagon drive according to DIN 3126 / ISO 1173 - E 6.3For manual operation and electric screwdriverColour codingIdeal suitable for screw joints in trade and industryWith torsion zoneFor cushioning torque peaksLonger lifeNickel-platedSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 245.96*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































