
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: Slotted Weight 5 gFunction Attribute 1: Color code Total length L in mm: 25.0 mmShape C 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Colour: orange. Inclusion in inches: 1/4"Blade width slit in mm 5 mm
- Product type
Slot drive bit
- Drive
1/4" (6.3 mm)
- Material
S2 steel
- Material properties
nickel plated
- Weight
5 g
- Downforce
Slot
- Content
1 pc(s)
- Blade length
25 mm
- Shape
C 6.3
- Size
5 mm
- Blade width
5 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703291 KS Tools 918.3315 9183315 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 5 mm
Description
SlotWith outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverColour codingIdeal suitable for screw joints in trade and industryWith torsion zoneFor cushioning torque peaksLonger lifeNickel-platedSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.26*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































