
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Product type
Hex bit
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
6 g
- Downforce
Allen
- Content
1 pc(s)
- Shape
C 6.3
- Size
8 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703305 KS Tools 918.3430 9183430 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 8 mm 25 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 228.46*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































