• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9180625 Bit set 1/2" (12.5 mm) 918.0625

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

  • Weight 4750 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Total length L in mm: 390.0 mmProfil1: Flank traction Square drive in inches: 1/2" Function attribute 1: Telescope Shape: Knurled 22 -piece set.Packaging: Plastic case, extra robust Height H: 35.0 mmWidth B 188.0 mmTooth: 36 toothFunction-Attribute 2: Switchable Ratchet: Yes Return angle: 10° Function attribute 3: Use quick-release function Insert sizes: Inlay 1/3 drawer
Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

Downforce

Allen

Dim

(L x W x H) 390 x 188 x 35 mm

Length

390 mm

Width

188 mm

Height

35 mm

Weight

4750 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687307 KS Tools 9180625 Bit set 1/2" (12.5 mm) 918.0625

Description

6-edgesFlank Traction profilehigh gloss chrome platedChrome VanadiumIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 362.17€ 325.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)