• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bit set 3/8" (10 mm) 918.0627

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Weight 2400 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: Flank traction Square drive in inches: 3/8" Function attribute 1: Use quick-release function Shape: Knurled 27 -piece set.Packaging: Plastic case, extra robust Tooth: 72 toothFunction-Attribute 2: Switchable Ratchet: Yes Return angle: 5° Function attribute 3: Tilting
Product type

Bit set

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

Weight

2400 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687309 KS Tools Bit set 3/8" (10 mm) 918.0627

Description

6-edgesFlank Traction profilehigh gloss chrome platedChrome VanadiumIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 312.17€ 275.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)