• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bit set 1/2" (12.5 mm) 918.0635

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Weight 5750 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: Flank traction Square drive in inches: 1/2" Function attribute 1: Use quick-release function Shape: Knurled 35 -piece set.Packaging: Plastic case, extra robust Tooth: 72 toothFunction-Attribute 2: Switchable Ratchet: Yes Return angle: 5°
Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

Weight

5750 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687311 KS Tools Bit set 1/2" (12.5 mm) 918.0635

Description

6-edgesFlank Traction profilehigh gloss chrome platedChrome VanadiumIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 344.17€ 307.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)