
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bit extension bar
- Drive
1/4" (6.3 mm)
- Downforce
1/4" (6.3 mm)
- Length
75 mm
- Max. length
75.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3123
DIN ISO 3316
- Weight
30 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698000 KS Tools 9181453 918.1453 Bit extension bar Drive (screwdriver) 1/4" (6.3 mm) 75 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 232.46*
What kind of Bit Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































