• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181511 9181511 Allen Socket bit 5/32" 5/32" 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/4" (6.3 mm)

Ratchet bits (inch)

5/32"

Size

5/32"

Downforce

Allen

Length

25 mm

Max. length

25.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Width

10.7 mm

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692619 KS Tools 9181511 9181511 Allen Socket bit 5/32" 5/32" 1/4" (6.3 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)